The Everlight H11AA4S1(TB) is a 1-channel AC input optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. It features a maximum input current of 60mA and a maximum output voltage of 80V. The device is packaged in a 6-pin SMD package and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 1000 units per reel.
Everlight H11AA4S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11AA4S1(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.