The H11L1M-V is a unidirectional optocoupler in a DIP-6 package, suitable for through-hole mounting. It has a maximum operating temperature range of -50°C to 100°C and is RoHS compliant. The device can handle a maximum forward current of 60mA and a maximum power dissipation of 250mW. The optocoupler has a propagation delay of 4us and a fall time of 100ns.
Sign in to ask questions about the Everlight H11L1M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11L1M-V technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L1M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.