The Everlight H11L1S1(TA)-V is a general purpose optocoupler with a unidirectional output. It features a propagation delay of 4us and a fall time of 100ns. The device is designed for surface mount applications and has a maximum operating temperature of 100°C. It is available in a tape and reel packaging with 1000 units per package. The optocoupler is RoHS compliant and suitable for use in a variety of applications.
Everlight H11L1S1(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L1S1(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
