The Everlight H11L2M is a general-purpose optocoupler with a DIP-6 package and through-hole mount. It operates over a temperature range of -55°C to 100°C and features a propagation delay of 4us. The device has a single channel with an output current of 50mA and is RoHS compliant.
Sign in to ask questions about the Everlight H11L2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11L2M technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.