The Everlight H11L2S1(TA)-V is a unidirectional optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum power dissipation of 250mW and an output current per channel of 50mA. The device is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. The H11L2S1(TA)-V is RoHS compliant and suitable for use in general applications.
Everlight H11L2S1(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L2S1(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.