The H11L3-V is a unidirectional optocoupler with a DIP-6 package, suitable for DC input applications. It features a propagation delay of 4us and a fall time of 100ns. The device can handle an output current of 50mA per channel and a maximum power dissipation of 250mW. The operating temperature range is from -55°C to 100°C. The H11L3-V is RoHS compliant and available in quantities of 65 per rail/tube packaging.
Sign in to ask questions about the Everlight H11L3-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11L3-V technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L3-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.