The Everlight H11L3M is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a propagation delay of 4us and a fall time of 100ns. The device is packaged in a 6-pin DIP and is available in quantities of 65. It is RoHS compliant and suitable for use in through-hole mounting applications.
Sign in to ask questions about the Everlight H11L3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11L3M technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.