The Everlight H11L3M-V is a general purpose optocoupler with a unidirectional direction and a maximum operating temperature of 100°C. It features a propagation delay of 4us and a fall time of 100ns. The device is designed for use in through hole mounting and is available in a DIP-6 package. The H11L3M-V is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the Everlight H11L3M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11L3M-V technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L3M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.