Sign in to ask questions about the Everlight HIR333C-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HIR333C-A technical specifications.
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 17° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR333C-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.