
Infrared LED, 1.6mm, 1-Element, 850nm, 1.60 X 0.80 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
Everlight HIR83-01B/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 65mA |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR83-01B/TR8 to view detailed technical specifications.
No datasheet is available for this part.