High efficiency red standard LED emitter, featuring a tinted diffused lens within a T-1 (3mm) plastic package. This single-color, single-function component offers a wide operating temperature range from -55°C to 100°C, with two terminals for connection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |