
Eight-element, through-hole mounted, standard LED emitter featuring high-efficiency red illumination. This diffused white, rectangular lens LED operates with a 2V forward voltage and a 20mA forward current, capable of handling up to 90mA. It offers a luminous intensity of 80mcd and a 6V reverse voltage rating. The PDIP package measures 20.32mm in length, 10.16mm in depth, and 19.05mm in height.
Everlight HLMP-2685 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 90mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP-2685 to view detailed technical specifications.
No datasheet is available for this part.