Single Color LED, High Efficiency Red, Clear Orange, T-1 3/4, 5mm,
Everlight HLMP-3750A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight HLMP-3750A to view detailed technical specifications.
No datasheet is available for this part.