Red diffused T-1 through-hole LED emitter, featuring a round, domed, diffused lens with a 3mm diameter. This single-element LED operates with a 30mA forward current, delivering 4mcd luminous intensity. It offers a wide 90° viewing angle and a broad operating temperature range from -55°C to 100°C. The component has a maximum power dissipation of 120mW and a reverse voltage rating of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HLMP1302 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
