The Everlight HLMP1520 is a single-element green LED with a rectangular lens style, emitting 12 millicandelas of luminous intensity at a forward current of 30 milliamps. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The HLMP1520 is packaged in a through-hole package with a power dissipation of 120 milliwatts.
Everlight HLMP1520 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Length | 3.15mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Rectangular, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.