
Red LED emitter, 3 mm package, featuring a tinted diffused lens for a 50° viewing angle. Emits red light with a luminous intensity of 2 mcd at a forward current of 7.5 mA. Operates within a temperature range of -55°C to 100°C, with a power dissipation of 27 mW. This lead-free, through-hole component is designed for general illumination applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HLMP1700 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 7.5mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Red |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
