
The HLMP1700C3R0 is a single-element red LED from Everlight. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED has a luminous intensity of 2mcd and a viewing angle of 50°. It is available in a bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1700C3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Red |
| Current | 25mA |
| Depth | 3.15mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Length | 3.15mm |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Series | HLMP-17xx |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1700C3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.