Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1700C6A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Forward Current | 2mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HLMP-17xx |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1700C6A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.