Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1700L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HLMP1700L technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.48mm |
| Forward Current | 2mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Length | 3.48mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1700L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.