
The HLMP1790C3R0 is a single-element LED from Everlight with a luminous intensity of 2 millicandela and a viewing angle of 50 degrees. It operates at a voltage rating of 2 volts and has a forward current of 25 milliamperes. The LED is available in a bulk packaging with 250 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1790C3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 25mA |
| Forward Current | 2mA |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-17xx |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1790C3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.