
The Everlight HLMP1790C4R0 is a single-element LED with a green color and a voltage rating of 2V. It has a forward current of 25mA and a luminous intensity of 2mcd. The LED is designed for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The HLMP1790C4R0 is packaged in bulk with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1790C4R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Green |
| Current | 25mA |
| Depth | 3.15mm |
| Forward Current | 2mA |
| Length | 3.15mm |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Series | HLMP-17xx |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1790C4R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.