
The HLMP1790MP4BS is a single green LED from Everlight with a luminous intensity of 2mcd and a viewing angle of 50°. It has a voltage rating of 2V and is available in a through hole mount package. The LED is part of the HLMP-17xx series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP1790MP4BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 25mA |
| Forward Current | 2mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-17xx |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1790MP4BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.