
The HLMP3850AA4R0 is a yellow LED from Everlight with a dome lens style and a luminous intensity of 150 millicandelas. It can handle a maximum forward current of 20 milliamperes and operates within a temperature range of -55°C to 100°C. This LED is available in bulk packaging with a quantity of 6000 units.
Checking distributor stock and pricing after the page loads.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| RoHS | Compliant |