Everlight HLMP3950AA4R0 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Clear, Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP3950AA4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.