The HLMP47009MP8 is a red LED with a luminous intensity of 2mcd and a voltage rating of 1.8V. It features a dome, diffused, tinted, colored, and circular lens style. This LED is available in a through-hole mount package and is offered in a bulk packaging option with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP47009MP8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-40xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP47009MP8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.