The HLMP47199MP7 is a yellow LED with a luminous intensity of 2.1mcd and a viewing angle of 50°. It has a voltage rating of 1.9V and is available in a through-hole package. The LED is part of the HLMP-47xx series and is packaged in bulk with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMP47199MP7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-47xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP47199MP7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.