LED SS QUAD GREEN DIFF PCB 5MM
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-47xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |