
The HLMPD150A is a standard red LED with a reverse voltage rating of 5V and a forward current of 1mA. It has a luminous intensity of 3mcd and a viewing angle of 65°. The LED is packaged in a radial package with a lead-free finish and is suitable for through-hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Everlight HLMPD150A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 1mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Reverse Voltage | 5V |
| Viewing Angle | 65° |
| RoHS | Compliant |
No datasheet is available for this part.