Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight HLMPD401B4R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight HLMPD401B4R0 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMPD401B4R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.