Standard LEDs - Through Hole High Intensity Red Double Heterojunct
Checking distributor stock and pricing after the page loads.
Everlight HLMPD640 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| RoHS | Compliant |
No datasheet is available for this part.