LED IrLED 940nm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Everlight IR19-21C/TR8(EBV) technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 150° |
| RoHS | Compliant |