
The IR204 is a radial LED with a forward current rating of 50mA and an operating temperature range of -40°C to 85°C. It is designed for through hole mount and is available in a bulk packaging quantity of 1000 units. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. The IR204 has a viewing angle of 35° and emits infrared light at a wavelength of 940nm.
Sign in to ask questions about the Everlight IR204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR204 technical specifications.
| Package/Case | Radial |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lens Style | Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 35° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
