
This infrared LED from Everlight features a 940nm wavelength and a 35° viewing angle. It can handle a maximum forward current of 100mA and has a maximum operating temperature of 85°C. The device is packaged in a ROHS compliant, plastic package and is available in quantities of 1000. It is suitable for use in applications where infrared radiation is required.
Sign in to ask questions about the Everlight IR204-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR204-A technical specifications.
| Package/Case | T |
| Depth | 4mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR204-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
