
This Everlight IR204/H16/L10 infrared LED features a diffused, colored, circular lens style and operates within a temperature range of -40°C to 85°C. It is packaged in a radial package with a through hole mount and is available in quantities of 1000. The LED is RoHS compliant and has a wavelength of 940nm.
Sign in to ask questions about the Everlight IR204/H16/L10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR204/H16/L10 technical specifications.
| Package/Case | Radial |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR204/H16/L10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
