Everlight IR26-61C/L302/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.