This Everlight IR313 LED features a colored lens style and a viewing angle of 25°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is designed for through hole mount and is packaged in a bag. It is RoHS compliant and has a power dissipation of 150W.
Sign in to ask questions about the Everlight IR313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR313 technical specifications.
| Depth | 4.7mm |
| Forward Current | 100mA |
| Length | 4.7mm |
| Lens Style | Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bag |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.