
The Everlight IR333/H0/L10 is an infrared LED with a diffused, colored, circular lens style and a viewing angle of 40°. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 100mA. This component is available in bulk packaging with a quantity of 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Everlight IR333/H0/L10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR333/H0/L10 technical specifications.
| Forward Current | 100mA |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR333/H0/L10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
