Everlight IR908-7C technical specifications.
| Depth | 2.25mm |
| Forward Current | 50mA |
| Length | 4.5mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Box |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR908-7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
