Everlight IR928-6C technical specifications.
| Depth | 2.5mm |
| Forward Current | 50mA |
| Length | 4.6mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight IR928-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.