
This Everlight IR958-8P is a 950nm infrared LED with a dome diffused lens style, rated for 50mA forward current and operating within a -25°C to 85°C temperature range. It is available in a radial package with a through-hole mount and is compliant with RoHS regulations. The LED is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Everlight IR958-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IR958-8P technical specifications.
| Package/Case | Radial |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 11° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR958-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.