
The IRM-2638 optical sensor from Everlight is a photo IC with a sensing distance of 14 meters and a viewing angle of 45 degrees. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage of up to 5.5V with a current consumption of 1.2mA. The sensor is available in a ROHS compliant, miniature plastic package and is suitable for use in various applications.
Everlight IRM-2638 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 1.2mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| Supply Current | 1.2mA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-2638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
