This Everlight IRM-2638T optical sensor module operates from 6V with a maximum supply current of 1.2mA. It is designed for through hole mounting and features a sensing distance of 14 meters. The module is compliant with RoHS regulations and has a maximum operating temperature of 80°C, with a minimum operating temperature of -25°C.
Everlight IRM-2638T technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 6V |
| Orientation | Side View |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| Supply Current | 1mA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-2638T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
