Everlight IRM-2656 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-2656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.