Everlight IRM-3638L technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3638L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.