Linear Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Everlight IRM-3638M2 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3638M2 to view detailed technical specifications.
No datasheet is available for this part.