
This Everlight IRM-3638N3 optical sensor module operates from 5.5V with a supply current of 900uA. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The module is compliant with RoHS regulations and is packaged in a plastic case.
Everlight IRM-3638N3 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 900uA |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3638N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.