This photo IC from Everlight features a sensing distance of 14 meters and operates within a temperature range of -25°C to 85°C. It is designed for use in through hole mounting and is compliant with RoHS regulations. The device requires an operating supply voltage of 5.5V and consumes a maximum supply current of 900uA.
Everlight IRM-3640N3 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3640N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.