Everlight IRM-8601-M technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Supply Current | 3mA |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight IRM-8601-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.