The IRM-8751K-1 photo IC from Everlight is a module-style component designed for through hole mounting. It operates over a temperature range of -25°C to 85°C and consumes 2mA of supply current. The device is available in a lead-free, miniature plastic package and is not RoHS compliant.
Everlight IRM-8751K-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Orientation | Side View |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Sensing Distance | 8m |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight IRM-8751K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.