
IR Remote Receiver 38KHz 8m 4-Pin T/R
Everlight IRM-H238TR2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.